Part Details for T520B107M003AHE0257280 by KEMET Corporation
Overview of T520B107M003AHE0257280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520B107M003AHE0257280
T520B107M003AHE0257280 CAD Models
T520B107M003AHE0257280 Part Data Attributes
|
T520B107M003AHE0257280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520B107M003AHE0257280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.03 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 575 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T520B107M003AHE0257280
This table gives cross-reference parts and alternative options found for T520B107M003AHE0257280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B107M003AHE0257280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520B107M003APE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B107M003AHE0257280 vs T520B107M003APE025 |
T543B107M003AHW040WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B107M003AHE0257280 vs T543B107M003AHW040WAFL |
T520B107M003APE035 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B107M003AHE0257280 vs T520B107M003APE035 |
T543B107M003AHS040WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B107M003AHE0257280 vs T543B107M003AHS040WAFL |
T543B107M003AHE0807640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B107M003AHE0257280 vs T543B107M003AHE0807640 |
T543B107M003AHW0357280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 100uF, 1411, | KEMET Corporation | T520B107M003AHE0257280 vs T543B107M003AHW0357280 |
T520B107M003ATE035C-7280 | Tantalum Capacitor, Polarized, Tantalum, 3V, 20% +Tol, 20% -Tol, 100uF, 1411, | KEMET Corporation | T520B107M003AHE0257280 vs T520B107M003ATE035C-7280 |
T543B107M003AHW0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 100uF, 1411, | KEMET Corporation | T520B107M003AHE0257280 vs T543B107M003AHW0407280 |
T543B107M003AHS035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 100uF, 1411 | KEMET Corporation | T520B107M003AHE0257280 vs T543B107M003AHS035 |
T543B107M003AHW0807640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B107M003AHE0257280 vs T543B107M003AHW0807640 |