T513X226M035BC6410
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP

Overview of T513X226M035BC6410 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for T513X226M035BC6410 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T513X226M035BC6410TR-ND
DigiKey CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $13.7471
$13.7471 Buy Now

CAD Models for T513X226M035BC6410 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T513X226M035BC6410 by KEMET Corporation

T513X226M035BC6410
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
not_compliant
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
100 mΩ
Height
4 mm
Leakage Current
0.0077 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
516 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T513X226M035BC6410
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T513X226M035BC6410

This table gives cross-reference parts and alternative options found for T513X226M035BC6410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513X226M035BC6410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496X226M035DC62107640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917, KEMET Corporation T513X226M035BC6410 vs T496X226M035DC62107640
T493X226M035AC63207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T513X226M035BC6410 vs T493X226M035AC63207640
T495X226M035AME2607280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T513X226M035BC6410 vs T495X226M035AME2607280
T493X226M035BN6112 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T513X226M035BC6410 vs T493X226M035BN6112
T493X226M035BN6321 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T513X226M035BC6410 vs T493X226M035BN6321
T493X226M035CK642A7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917, KEMET Corporation T513X226M035BC6410 vs T493X226M035CK642A7280
T493X226M035CM6323 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T513X226M035BC6410 vs T493X226M035CM6323
T493X226M035CN63307280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP KEMET Corporation T513X226M035BC6410 vs T493X226M035CN63307280
T510X226M035ATE1007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T513X226M035BC6410 vs T510X226M035ATE1007280
T493X226M035CC62207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T513X226M035BC6410 vs T493X226M035CC62207610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T513X226M035BC6410 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T513X226M035BC6410 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T513X226M035BC6410 would you like to use for your alert(s)?
  • Please alert me when T513X226M035BC6410 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T513X226M035BC6410 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T513X226M035BC6410 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T513X226M035BC6410 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T513X226M035BC6410.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T513X226M035BC6410 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: