Part Details for T513E687M006CK64107280 by KEMET Corporation
Overview of T513E687M006CK64107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for T513E687M006CK64107280
T513E687M006CK64107280 CAD Models
T513E687M006CK64107280 Part Data Attributes
|
T513E687M006CK64107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T513E687M006CK64107280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 3.6 mm | |
Leakage Current | 0.0428 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1180 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 6 mm |
Alternate Parts for T513E687M006CK64107280
This table gives cross-reference parts and alternative options found for T513E687M006CK64107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513E687M006CK64107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513E687M006CB61207280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513E687M006CK64107280 vs T513E687M006CB61207280 |
T510E687M006CC611A7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513E687M006CK64107280 vs T510E687M006CC611A7280 |
T513E687M006CT61107280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513E687M006CK64107280 vs T513E687M006CT61107280 |
T510E687M006CH611BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513E687M006CK64107280 vs T510E687M006CH611BWAFL |
T513E687M006BK62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513E687M006CK64107280 vs T513E687M006BK62207610 |
T510E687M006CH641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP | KEMET Corporation | T513E687M006CK64107280 vs T510E687M006CH641B |
T510E687M006CH631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP | KEMET Corporation | T513E687M006CK64107280 vs T510E687M006CH631C |
T513E687M006AH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP | KEMET Corporation | T513E687M006CK64107280 vs T513E687M006AH6110 |
T513E687M006BK64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513E687M006CK64107280 vs T513E687M006BK64107640 |
T510E687M006CC641A7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513E687M006CK64107280 vs T510E687M006CC641A7610 |