Part Details for T513E108M004BT64207280 by KEMET Corporation
Overview of T513E108M004BT64207280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T513E108M004BT64207280
T513E108M004BT64207280 CAD Models
T513E108M004BT64207280 Part Data Attributes
|
T513E108M004BT64207280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T513E108M004BT64207280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1788 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 6 mm |
Alternate Parts for T513E108M004BT64207280
This table gives cross-reference parts and alternative options found for T513E108M004BT64207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513E108M004BT64207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV108M004LWLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | T513E108M004BT64207280 vs TBJV108M004LWLC0924 |
TBMV687M004LSSB0800 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | T513E108M004BT64207280 vs TBMV687M004LSSB0800 |
TBMV687M004LRSB0724 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | T513E108M004BT64207280 vs TBMV687M004LRSB0724 |
T513E108M004CT63107280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513E108M004BT64207280 vs T513E108M004CT63107280 |
TBJV108M004LWSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | T513E108M004BT64207280 vs TBJV108M004LWSZ0924 |
TBJV108M004CWSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | T513E108M004BT64207280 vs TBJV108M004CWSC0823 |
TBJV108M004LRLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | T513E108M004BT64207280 vs TBJV108M004LRLZ0823 |
TBMV687M004LBSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | T513E108M004BT64207280 vs TBMV687M004LBSB0823 |
TBMV108M004LBLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | T513E108M004BT64207280 vs TBMV108M004LBLZ0845 |
TBJV108M004LBSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | T513E108M004BT64207280 vs TBJV108M004LBSC0H24 |