Part Details for T510X337M010CC621AWAFL by KEMET Corporation
Overview of T510X337M010CC621AWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T510X337M010CC621AWAFL
T510X337M010CC621AWAFL CAD Models
T510X337M010CC621AWAFL Part Data Attributes
|
T510X337M010CC621AWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X337M010CC621AWAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ, MIL-PRF-55365, MIL-STD-1580 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1100 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T510X337M010CC621AWAFL
This table gives cross-reference parts and alternative options found for T510X337M010CC621AWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X337M010CC621AWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X337M010AM62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X337M010CC621AWAFL vs T493X337M010AM62307280 |
T493X337M010BN6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T510X337M010CC621AWAFL vs T493X337M010BN6310 |
T493X337M010AC61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X337M010CC621AWAFL vs T493X337M010AC61307610 |
T513X337M010BH62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X337M010CC621AWAFL vs T513X337M010BH62107610 |
T493X337M010CB62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X337M010CC621AWAFL vs T493X337M010CB62107610 |
T493X337M010BT63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X337M010CC621AWAFL vs T493X337M010BT63207640 |
T510X337M010CT651A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X337M010CC621AWAFL vs T510X337M010CT651A7640 |
T510X337M010CT631C7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X337M010CC621AWAFL vs T510X337M010CT631C7640 |
T510X337M010CT641B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X337M010CC621AWAFL vs T510X337M010CT641B7640 |
T493X337M010AB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X337M010CC621AWAFL vs T493X337M010AB64107280 |