T513X337M010BH62107610
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T513X337M010BH62107610 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for T513X337M010BH62107610 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T513X337M010BH62107610 by KEMET Corporation

T513X337M010BH62107610
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
35 mΩ
Height
4 mm
JESD-609 Code
e0
Leakage Current
0.033 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
868 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T513X337M010BH62107610
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T513X337M010BH62107610

This table gives cross-reference parts and alternative options found for T513X337M010BH62107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513X337M010BH62107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T83E337M010NZBS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917 Vishay Intertechnologies T513X337M010BH62107610 vs T83E337M010NZBS
T493X337M010CB6420 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T513X337M010BH62107610 vs T493X337M010CB6420
T493X337M010BT63207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T513X337M010BH62107610 vs T493X337M010BT63207610
T493X337M010AB6330 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917 KEMET Corporation T513X337M010BH62107610 vs T493X337M010AB6330
T513X337M010AH6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T513X337M010BH62107610 vs T513X337M010AH6210WAFL
T493X337M010CT6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T513X337M010BH62107610 vs T493X337M010CT6220
T493X337M010AH62307610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T513X337M010BH62107610 vs T493X337M010AH62307610
T493X337M010CT63307280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T513X337M010BH62107610 vs T493X337M010CT63307280
T510X337M010AHA035 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917 KEMET Corporation T513X337M010BH62107610 vs T510X337M010AHA035
07016-054MBH6C Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, KEMET Corporation T513X337M010BH62107610 vs 07016-054MBH6C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T513X337M010BH62107610 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T513X337M010BH62107610 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T513X337M010BH62107610 would you like to use for your alert(s)?
  • Please alert me when T513X337M010BH62107610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T513X337M010BH62107610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T513X337M010BH62107610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T513X337M010BH62107610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T513X337M010BH62107610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T513X337M010BH62107610 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: