-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M5969
|
Newark | Capacitor,22Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T510X226K035AHE100 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3600 / $5.0000 | Buy Now |
DISTI #
399-T510X226K035AHE100TR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9571 | Buy Now |
DISTI #
80-T510X226K35AHE100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=100mOhms RoHS: Not Compliant | 0 |
|
$4.5000 / $4.5500 | Order Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 35V, 10% +TOL, 10% -TOL, 22UF, SURFACE MOUNT, 2917 | 348 |
|
$3.9000 / $9.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510X226K035AHE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X226K035AHE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 657 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T510X226K035AHE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X226K035AHE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X226K035CT6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X226K035AHE100 vs T493X226K035CT6331 |
T493X226K035BN64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X226K035AHE100 vs T493X226K035BN64107280 |
T493X226K035CB631AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T510X226K035AHE100 vs T493X226K035CB631AWAFL |
T493X226K035BC6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T510X226K035AHE100 vs T493X226K035BC6320 |
T496X226K035BT63107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T510X226K035AHE100 vs T496X226K035BT63107640 |
T493X226K035CC632AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T510X226K035AHE100 vs T493X226K035CC632AWAFL |
T493X226K035CC6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X226K035AHE100 vs T493X226K035CC6123 |
T493X226K035CC651C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T510X226K035AHE100 vs T493X226K035CC651C7640 |
T493X226K035AT6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X226K035AHE100 vs T493X226K035AT6120WAFL |
T493X226K035BB61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X226K035AHE100 vs T493X226K035BB61207640 |