There are no models available for this part yet.
Overview of T493X226K035BC6320 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T493X226K035BC6320 by KEMET Corporation
Part Data Attributes for T493X226K035BC6320 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
300 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0077 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
296.8 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T493X226K035BC6320
This table gives cross-reference parts and alternative options found for T493X226K035BC6320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X226K035BC6320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X226K035CT6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226K035BC6320 vs T493X226K035CT6331 |
T493X226K035BN64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X226K035BC6320 vs T493X226K035BN64107280 |
T493X226K035CB631AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T493X226K035BC6320 vs T493X226K035CB631AWAFL |
T496X226K035BT63107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T493X226K035BC6320 vs T496X226K035BT63107640 |
T493X226K035CC632AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T493X226K035BC6320 vs T493X226K035CC632AWAFL |
T493X226K035CC6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226K035BC6320 vs T493X226K035CC6123 |
T493X226K035CC651C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T493X226K035BC6320 vs T493X226K035CC651C7640 |
T493X226K035AT6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226K035BC6320 vs T493X226K035AT6120WAFL |
T493X226K035BB61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226K035BC6320 vs T493X226K035BB61207640 |
T493X226K035BN6130WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226K035BC6320 vs T493X226K035BN6130WAFL |