Part Details for T513X108K004AH64207610 by KEMET Corporation
Overview of T513X108K004AH64207610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for T513X108K004AH64207610
T513X108K004AH64207610 CAD Models
T513X108K004AH64207610 Part Data Attributes
|
T513X108K004AH64207610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T513X108K004AH64207610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1212 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T513X108K004AH64207610
This table gives cross-reference parts and alternative options found for T513X108K004AH64207610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513X108K004AH64207610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X108K004AT63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X108K004AH64207610 vs T513X108K004AT63107640 |
T513X108K004AC64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X108K004AH64207610 vs T513X108K004AC64207610 |
T513X108K004BH62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X108K004AH64207610 vs T513X108K004BH62207640 |
T513X108K004AB64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X108K004AH64207610 vs T513X108K004AB64207610 |
T513X108K004AH62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X108K004AH64207610 vs T513X108K004AH62207610 |
T513X108K004AC6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X108K004AH64207610 vs T513X108K004AC6410WAFL |
TA4R0TCR108KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T513X108K004AH64207610 vs TA4R0TCR108KER-13 |
T513X108K004AC61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X108K004AH64207610 vs T513X108K004AC61107640 |
T513X108K004BH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X108K004AH64207610 vs T513X108K004BH6210 |
T97E108K004HSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 1000 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T513X108K004AH64207610 vs T97E108K004HSS |