Part Details for T510X106K050AHE120C-7280 by KEMET Corporation
Overview of T510X106K050AHE120C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T510X106K050AHE120C-7280
T510X106K050AHE120C-7280 CAD Models
T510X106K050AHE120C-7280 Part Data Attributes
|
T510X106K050AHE120C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X106K050AHE120C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 120 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2917 | |
Terminal Finish | TIN LEAD | |
Width | 4.3 mm |
Alternate Parts for T510X106K050AHE120C-7280
This table gives cross-reference parts and alternative options found for T510X106K050AHE120C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X106K050AHE120C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X106K050BH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X106K050AHE120C-7280 vs T493X106K050BH64107280 |
T493X106K050AB62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X106K050AHE120C-7280 vs T493X106K050AB62207610 |
T493X106K050BN6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X106K050AHE120C-7280 vs T493X106K050BN6113 |
T493X106K050CB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X106K050AHE120C-7280 vs T493X106K050CB63107610 |
T493X106K050AN6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T510X106K050AHE120C-7280 vs T493X106K050AN6310 |
T493X106K050CT611C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T510X106K050AHE120C-7280 vs T493X106K050CT611C7640 |
T493X106K050BT64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X106K050AHE120C-7280 vs T493X106K050BT64207640 |
T493X106K050BB6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X106K050AHE120C-7280 vs T493X106K050BB6222 |
T493X106K050AB6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X106K050AHE120C-7280 vs T493X106K050AB6210WAFL |
T493X106K050CB651A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T510X106K050AHE120C-7280 vs T493X106K050CB651A7610 |