Part Details for T493X106K050AN6310 by KEMET Corporation
Overview of T493X106K050AN6310 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X106K050AN6310
T493X106K050AN6310 CAD Models
T493X106K050AN6310 Part Data Attributes
|
T493X106K050AN6310
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X106K050AN6310
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 194 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X106K050AN6310
This table gives cross-reference parts and alternative options found for T493X106K050AN6310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X106K050AN6310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X106K050BH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X106K050AN6310 vs T493X106K050BH64107280 |
T493X106K050AB62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050AN6310 vs T493X106K050AB62207610 |
T493X106K050BN6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050AN6310 vs T493X106K050BN6113 |
T493X106K050CB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050AN6310 vs T493X106K050CB63107610 |
T493X106K050CT611C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T493X106K050AN6310 vs T493X106K050CT611C7640 |
T493X106K050BT64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050AN6310 vs T493X106K050BT64207640 |
T493X106K050BB6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050AN6310 vs T493X106K050BB6222 |
T493X106K050AB6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050AN6310 vs T493X106K050AB6210WAFL |
T493X106K050CB651A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T493X106K050AN6310 vs T493X106K050CB651A7610 |
T493X106K050CT64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X106K050AN6310 vs T493X106K050CT64107610 |