T4ZH476K020LBLB4724
Kyocera AVX Components
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T4ZH476K020LBLB4724 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T4ZH476K020LBLB4724 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T4ZH476K020LBLB4724 by Kyocera AVX Components

T4ZH476K020LBLB4724
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2915
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
180 mΩ
Height
2.79 mm
JESD-609 Code
e3
Leakage Current
0.0094 mA
Length
7.24 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
365 mA
Size Code
2915
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
3.81 mm
Want to compare parts?
  1. T4ZH476K020LBLB4724
    Kyocera AVX Components
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T4ZH476K020LBLB4724

This table gives cross-reference parts and alternative options found for T4ZH476K020LBLB4724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T4ZH476K020LBLB4724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T429H476K020RB7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915 KEMET Corporation T4ZH476K020LBLB4724 vs T429H476K020RB7005
TAZH476K020LAMC0800 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, Kyocera AVX Components T4ZH476K020LBLB4724 vs TAZH476K020LAMC0800
TAZH476K020CGSZ0745 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, Kyocera AVX Components T4ZH476K020LBLB4724 vs TAZH476K020CGSZ0745
TAZH476K020CRLCT045 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T4ZH476K020LBLB4724 vs TAZH476K020CRLCT045
TAZH476K020CRSZT045 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T4ZH476K020LBLB4724 vs TAZH476K020CRSZT045
TAZH476K020CWLB0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915, Kyocera AVX Components T4ZH476K020LBLB4724 vs TAZH476K020CWLB0900
T419H476K020TC7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915 KEMET Corporation T4ZH476K020LBLB4724 vs T419H476K020TC7005
T419H476K020SBTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915, KEMET Corporation T4ZH476K020LBLB4724 vs T419H476K020SBTLVL
TAZH476K020LEST0845 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, Kyocera AVX Components T4ZH476K020LBLB4724 vs TAZH476K020LEST0845
TAZH476K020LESC0945 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, Kyocera AVX Components T4ZH476K020LBLB4724 vs TAZH476K020LESC0945

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T4ZH476K020LBLB4724 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T4ZH476K020LBLB4724 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of T4ZH476K020LBLB4724 would you like to use for your alert(s)?
  • Please alert me when T4ZH476K020LBLB4724 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T4ZH476K020LBLB4724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T4ZH476K020LBLB4724 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T4ZH476K020LBLB4724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T4ZH476K020LBLB4724.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T4ZH476K020LBLB4724 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: