Part Details for T419H476K020SBTLVL by KEMET Corporation
Overview of T419H476K020SBTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419H476K020SBTLVL
T419H476K020SBTLVL CAD Models
T419H476K020SBTLVL Part Data Attributes
|
T419H476K020SBTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419H476K020SBTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T419H476K020SBTLVL
This table gives cross-reference parts and alternative options found for T419H476K020SBTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419H476K020SBTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH476K020LGMB0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T419H476K020SBTLVL vs TAZH476K020LGMB0700 |
TAZH476K020LDMT0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T419H476K020SBTLVL vs TAZH476K020LDMT0800 |
TAZH476K020LDMC0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T419H476K020SBTLVL vs TAZH476K020LDMC0900 |
TAZH476K020LCMT0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T419H476K020SBTLVL vs TAZH476K020LCMT0724 |
TAZH476K020LCMC0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T419H476K020SBTLVL vs TAZH476K020LCMC0824 |
TAZH476K020LBMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T419H476K020SBTLVL vs TAZH476K020LBMT0H24 |
TAZH476K020LAST0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T419H476K020SBTLVL vs TAZH476K020LAST0045 |
TAZH476K020CSMC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T419H476K020SBTLVL vs TAZH476K020CSMC0045 |
TAZH476K020CRLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H476K020SBTLVL vs TAZH476K020CRLB0024 |
TAZH476K020CKLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T419H476K020SBTLVL vs TAZH476K020CKLB0H45 |