Part Details for T4ZA474M020CBLB4724 by Kyocera AVX Components
Overview of T4ZA474M020CBLB4724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T4ZA474M020CBLB4724
T4ZA474M020CBLB4724 CAD Models
T4ZA474M020CBLB4724 Part Data Attributes
|
T4ZA474M020CBLB4724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
T4ZA474M020CBLB4724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1005, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 24 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T4ZA474M020CBLB4724
This table gives cross-reference parts and alternative options found for T4ZA474M020CBLB4724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T4ZA474M020CBLB4724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA474M020CBMC0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T4ZA474M020CBLB4724 vs TAZA474M020CBMC0824 |
T409A474M020AC42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005 | KEMET Corporation | T4ZA474M020CBLB4724 vs T409A474M020AC42517610 |
T409A474M020MK42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005 | KEMET Corporation | T4ZA474M020CBLB4724 vs T409A474M020MK42507280 |
T409A474M020SB4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T4ZA474M020CBLB4724 vs T409A474M020SB4252WAFL |
TAZA474M020LASD0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T4ZA474M020CBLB4724 vs TAZA474M020LASD0H23 |
TAZA474M020CBMT0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T4ZA474M020CBLB4724 vs TAZA474M020CBMT0724 |
TAZA474M020LEMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T4ZA474M020CBLB4724 vs TAZA474M020LEMZ0H23 |
TAZA474M020CCMB0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T4ZA474M020CBLB4724 vs TAZA474M020CCMB0H24 |
TAZA474M020LKMT0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T4ZA474M020CBLB4724 vs TAZA474M020LKMT0724 |
T4ZA474M020LRLB4945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T4ZA474M020CBLB4724 vs T4ZA474M020LRLB4945 |