T409A474M020SB4252WAFL
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T409A474M020SB4252WAFL by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for T409A474M020SB4252WAFL by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T409A474M020SB4252WAFL by KEMET Corporation

T409A474M020SB4252WAFL
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
0.47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
14000 mΩ
Height
1.27 mm
JESD-609 Code
e4
Leakage Current
0.001 mA
Length
2.54 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
24 mA
Size Code
1005
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
1.27 mm
Want to compare parts?
  1. T409A474M020SB4252WAFL
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T409A474M020SB4252WAFL

This table gives cross-reference parts and alternative options found for T409A474M020SB4252WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409A474M020SB4252WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZA474M020CBMC0824 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, Kyocera AVX Components T409A474M020SB4252WAFL vs TAZA474M020CBMC0824
T409A474M020AC42517610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005 KEMET Corporation T409A474M020SB4252WAFL vs T409A474M020AC42517610
T409A474M020MK42507280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005 KEMET Corporation T409A474M020SB4252WAFL vs T409A474M020MK42507280
TAZA474M020LASD0H23 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, Kyocera AVX Components T409A474M020SB4252WAFL vs TAZA474M020LASD0H23
TAZA474M020CBMT0724 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, Kyocera AVX Components T409A474M020SB4252WAFL vs TAZA474M020CBMT0724
TAZA474M020LEMZ0H23 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, Kyocera AVX Components T409A474M020SB4252WAFL vs TAZA474M020LEMZ0H23
TAZA474M020CCMB0H24 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, Kyocera AVX Components T409A474M020SB4252WAFL vs TAZA474M020CCMB0H24
TAZA474M020LKMT0724 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, Kyocera AVX Components T409A474M020SB4252WAFL vs TAZA474M020LKMT0724
T4ZA474M020LRLB4945 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T409A474M020SB4252WAFL vs T4ZA474M020LRLB4945
TAZA474M020LBSD0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, 1005, Kyocera AVX Components T409A474M020SB4252WAFL vs TAZA474M020LBSD0723

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T409A474M020SB4252WAFL by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T409A474M020SB4252WAFL by KEMET Corporation

Select Manufacturer
Which Manufacturer of T409A474M020SB4252WAFL would you like to use for your alert(s)?
  • Please alert me when T409A474M020SB4252WAFL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T409A474M020SB4252WAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T409A474M020SB4252WAFL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T409A474M020SB4252WAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T409A474M020SB4252WAFL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T409A474M020SB4252WAFL by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: