T4ZA335K006LRLB4923
Kyocera AVX Components
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T4ZA335K006LRLB4923 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T4ZA335K006LRLB4923 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T4ZA335K006LRLB4923 by Kyocera AVX Components

T4ZA335K006LRLB4923
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
Height
1.27 mm
JESD-609 Code
e4
Leakage Current
0.000198 mA
Length
2.54 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6 V
Ripple Current
37 mA
Size Code
1005
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
1.27 mm
Want to compare parts?
  1. T4ZA335K006LRLB4923
    Kyocera AVX Components
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T4ZA335K006LRLB4923

This table gives cross-reference parts and alternative options found for T4ZA335K006LRLB4923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T4ZA335K006LRLB4923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T419A335K006BH4250 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1005, CHIP KEMET Corporation T4ZA335K006LRLB4923 vs T419A335K006BH4250
TAZA335K006CBMD0724 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, Kyocera AVX Components T4ZA335K006LRLB4923 vs TAZA335K006CBMD0724
TAZA335K006CCMB0945 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, Kyocera AVX Components T4ZA335K006LRLB4923 vs TAZA335K006CCMB0945
TAZA335K006CCMD0800 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, Kyocera AVX Components T4ZA335K006LRLB4923 vs TAZA335K006CCMD0800
TAZA335K006CDMZ0045 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, Kyocera AVX Components T4ZA335K006LRLB4923 vs TAZA335K006CDMZ0045
TAZA335K006CGSD0945 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, Kyocera AVX Components T4ZA335K006LRLB4923 vs TAZA335K006CGSD0945
TAZA335K006CLLC9800 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, Kyocera AVX Components T4ZA335K006LRLB4923 vs TAZA335K006CLLC9800
TAZA335K006CRLD0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, Kyocera AVX Components T4ZA335K006LRLB4923 vs TAZA335K006CRLD0745
TAZA335K006CSLB0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, Kyocera AVX Components T4ZA335K006LRLB4923 vs TAZA335K006CSLB0H23
TAZA335K006LBLC5700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, 1005, Kyocera AVX Components T4ZA335K006LRLB4923 vs TAZA335K006LBLC5700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T4ZA335K006LRLB4923 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T4ZA335K006LRLB4923 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of T4ZA335K006LRLB4923 would you like to use for your alert(s)?
  • Please alert me when T4ZA335K006LRLB4923 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T4ZA335K006LRLB4923 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T4ZA335K006LRLB4923 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T4ZA335K006LRLB4923 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T4ZA335K006LRLB4923.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T4ZA335K006LRLB4923 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: