T497X476K020CH621A7640
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T497X476K020CH621A7640 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for T497X476K020CH621A7640 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T497X476K020CH621A7640 by KEMET Corporation

T497X476K020CH621A7640
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2824
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
2.74 mm
JESD-609 Code
e0
Leakage Current
0.01 mA
Length
6.93 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
171.2 mA
Size Code
2824
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
5.41 mm
Want to compare parts?
  1. T497X476K020CH621A7640
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T497X476K020CH621A7640

This table gives cross-reference parts and alternative options found for T497X476K020CH621A7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497X476K020CH621A7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T419X476K020BC4251WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497X476K020CH621A7640 vs T419X476K020BC4251WAFL
T497X476K020CH632B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2824, CHIP KEMET Corporation T497X476K020CH621A7640 vs T497X476K020CH632B7280
T497X476K020CB652B7610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497X476K020CH621A7640 vs T497X476K020CB652B7610
T419X476K020PK42507610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2721 KEMET Corporation T497X476K020CH621A7640 vs T419X476K020PK42507610
T419X476K020AH4252WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497X476K020CH621A7640 vs T419X476K020AH4252WAFL
T497X476K020CH611B7640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497X476K020CH621A7640 vs T497X476K020CH611B7640
CWR29JC476KCXC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2824, CHIP KEMET Corporation T497X476K020CH621A7640 vs CWR29JC476KCXC
CWR19JC476KMXZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2824, CHIP KEMET Corporation T497X476K020CH621A7640 vs CWR19JC476KMXZ
T419X476K020MC42517640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497X476K020CH621A7640 vs T419X476K020MC42517640
T429X476K020DB7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2721 KEMET Corporation T497X476K020CH621A7640 vs T429X476K020DB7610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T497X476K020CH621A7640 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T497X476K020CH621A7640 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T497X476K020CH621A7640 would you like to use for your alert(s)?
  • Please alert me when T497X476K020CH621A7640 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T497X476K020CH621A7640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T497X476K020CH621A7640 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T497X476K020CH621A7640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T497X476K020CH621A7640.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T497X476K020CH621A7640 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: