Part Details for T497X476K020CB652B7610 by KEMET Corporation
Overview of T497X476K020CB652B7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497X476K020CB652B7610
T497X476K020CB652B7610 CAD Models
T497X476K020CB652B7610 Part Data Attributes
|
T497X476K020CB652B7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497X476K020CB652B7610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 110 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.01 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 490 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for T497X476K020CB652B7610
This table gives cross-reference parts and alternative options found for T497X476K020CB652B7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497X476K020CB652B7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419X476K020SK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2721 | KEMET Corporation | T497X476K020CB652B7610 vs T419X476K020SK42527280 |
T497X476K020CH621B7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497X476K020CB652B7610 vs T497X476K020CH621B7610 |
T497X476K020CH611C7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497X476K020CB652B7610 vs T497X476K020CH611C7610 |
T419X476K020CK7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497X476K020CB652B7610 vs T419X476K020CK7640 |
T497X476K020CB652C7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497X476K020CB652B7610 vs T497X476K020CB652C7610 |
T497X476K020CB642B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497X476K020CB652B7610 vs T497X476K020CB642B7640 |
T419X476K020AC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2824, CHIP | KEMET Corporation | T497X476K020CB652B7610 vs T419X476K020AC42507280 |
T497X476K020CB632C7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497X476K020CB652B7610 vs T497X476K020CB632C7640 |
T419X476K020BK42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497X476K020CB652B7610 vs T419X476K020BK42517640 |
CWR19JB476KSXZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2824, CHIP | KEMET Corporation | T497X476K020CB652B7610 vs CWR19JB476KSXZ |