Part Details for T497G686M004CB6110WAFL by KEMET Corporation
Overview of T497G686M004CB6110WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497G686M004CB6110WAFL
T497G686M004CB6110WAFL CAD Models
T497G686M004CB6110WAFL Part Data Attributes
|
T497G686M004CB6110WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497G686M004CB6110WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0027 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 134.8 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T497G686M004CB6110WAFL
This table gives cross-reference parts and alternative options found for T497G686M004CB6110WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497G686M004CB6110WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG686M004LKMZ0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 2711, | Kyocera AVX Components | T497G686M004CB6110WAFL vs TAZG686M004LKMZ0045 |
TAZG686M004CRLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 2711, | Kyocera AVX Components | T497G686M004CB6110WAFL vs TAZG686M004CRLB0723 |
TAZG686M004LSLC9800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 2711, | Kyocera AVX Components | T497G686M004CB6110WAFL vs TAZG686M004LSLC9800 |
TAZG686M004CAMB0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 2711, | Kyocera AVX Components | T497G686M004CB6110WAFL vs TAZG686M004CAMB0945 |
T497G686M004CT621B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP, ROHS COMPLIANT | KEMET Corporation | T497G686M004CB6110WAFL vs T497G686M004CT621B7280 |
T409G686M004MH4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497G686M004CB6110WAFL vs T409G686M004MH4252WAFL |
TAZG686M004CGLT0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 2711, | Kyocera AVX Components | T497G686M004CB6110WAFL vs TAZG686M004CGLT0023 |
TAZG686M004CWSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T497G686M004CB6110WAFL vs TAZG686M004CWSB0824 |
TAZG686M004LSMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 2711, | Kyocera AVX Components | T497G686M004CB6110WAFL vs TAZG686M004LSMZ0845 |
T497G686M004CH651C7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497G686M004CB6110WAFL vs T497G686M004CH651C7640 |