Part Details for TAZG686M004CAMB0945 by Kyocera AVX Components
Overview of TAZG686M004CAMB0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG686M004CAMB0945
TAZG686M004CAMB0945 CAD Models
TAZG686M004CAMB0945 Part Data Attributes
|
TAZG686M004CAMB0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG686M004CAMB0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG686M004CAMB0945
This table gives cross-reference parts and alternative options found for TAZG686M004CAMB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG686M004CAMB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09CH686MDBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG686M004CAMB0945 vs CWR09CH686MDBTR |
CWR29CC686MBGB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG686M004CAMB0945 vs CWR29CC686MBGB |
CWR29CC686MAGCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686M004CAMB0945 vs CWR29CC686MAGCTR13 |
T409G686M004BK4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG686M004CAMB0945 vs T409G686M004BK4251 |
TAZG686M004LWSBT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG686M004CAMB0945 vs TAZG686M004LWSBT945 |
TAZG686M004LLLT0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686M004CAMB0945 vs TAZG686M004LLLT0745 |
T497G686M004CB612C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZG686M004CAMB0945 vs T497G686M004CB612C7280 |
T497G686M004CB622B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZG686M004CAMB0945 vs T497G686M004CB622B7280 |
T497G686M004CC641C7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG686M004CAMB0945 vs T497G686M004CC641C7610 |
T409G686M004BK4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG686M004CAMB0945 vs T409G686M004BK4251WAFL |