Part Details for T497F336K010BH62157640 by KEMET Corporation
Overview of T497F336K010BH62157640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497F336K010BH62157640
T497F336K010BH62157640 CAD Models
T497F336K010BH62157640 Part Data Attributes
|
T497F336K010BH62157640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497F336K010BH62157640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0033 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 103.2 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T497F336K010BH62157640
This table gives cross-reference parts and alternative options found for T497F336K010BH62157640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497F336K010BH62157640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF336K010LSMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | T497F336K010BH62157640 vs TAZF336K010LSMC0H00 |
TAZF336K010LCLC0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | T497F336K010BH62157640 vs TAZF336K010LCLC0700 |
TAZF336K010LBLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | T497F336K010BH62157640 vs TAZF336K010LBLC0H00 |
T497F336K010AH61157280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2214 | KEMET Corporation | T497F336K010BH62157640 vs T497F336K010AH61157280 |
T429F336K010DHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2214, | KEMET Corporation | T497F336K010BH62157640 vs T429F336K010DHTLVL7005 |
TAZF336K010LAMT0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | T497F336K010BH62157640 vs TAZF336K010LAMT0H23 |
TAZF336K010CFMD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | T497F336K010BH62157640 vs TAZF336K010CFMD0924 |
TAZF336K010CSLB9800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | T497F336K010BH62157640 vs TAZF336K010CSLB9800 |
T419F336K010PC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2214 | KEMET Corporation | T497F336K010BH62157640 vs T419F336K010PC42507280 |
TAZF336K010CWLB9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T497F336K010BH62157640 vs TAZF336K010CWLB9HGC |