Part Details for T497D685K015BB62157640 by KEMET Corporation
Overview of T497D685K015BB62157640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497D685K015BB62157640
T497D685K015BB62157640 CAD Models
T497D685K015BB62157640 Part Data Attributes
|
T497D685K015BB62157640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497D685K015BB62157640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 46 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T497D685K015BB62157640
This table gives cross-reference parts and alternative options found for T497D685K015BB62157640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497D685K015BB62157640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HB685KBDZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T497D685K015BB62157640 vs CWR29HB685KBDZBULK |
T419D685K015RBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | KEMET Corporation | T497D685K015BB62157640 vs T419D685K015RBTLVL |
CWR16HH685KCDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | T497D685K015BB62157640 vs CWR16HH685KCDB |
T419D685K015TH42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510 | KEMET Corporation | T497D685K015BB62157640 vs T419D685K015TH42527280 |
T419D685K015CHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | KEMET Corporation | T497D685K015BB62157640 vs T419D685K015CHTLVL |
T419D685K015BKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | KEMET Corporation | T497D685K015BB62157640 vs T419D685K015BKTLVL |
T419D685K015AB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510 | KEMET Corporation | T497D685K015BB62157640 vs T419D685K015AB7005 |
T429D685K015DCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | KEMET Corporation | T497D685K015BB62157640 vs T429D685K015DCTLVL7280 |
CWR16HH685KCDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | T497D685K015BB62157640 vs CWR16HH685KCDA |
T419D685K015BBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | KEMET Corporation | T497D685K015BB62157640 vs T419D685K015BBTLVL |