Part Details for T419D685K015TH42527280 by KEMET Corporation
Overview of T419D685K015TH42527280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419D685K015TH42527280
T419D685K015TH42527280 CAD Models
T419D685K015TH42527280 Part Data Attributes
|
T419D685K015TH42527280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419D685K015TH42527280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 2.54 mm |
Alternate Parts for T419D685K015TH42527280
This table gives cross-reference parts and alternative options found for T419D685K015TH42527280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419D685K015TH42527280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HB685KBDZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T419D685K015TH42527280 vs CWR29HB685KBDZBULK |
T419D685K015RBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | KEMET Corporation | T419D685K015TH42527280 vs T419D685K015RBTLVL |
CWR16HH685KCDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | T419D685K015TH42527280 vs CWR16HH685KCDB |
T419D685K015CHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | KEMET Corporation | T419D685K015TH42527280 vs T419D685K015CHTLVL |
T419D685K015BKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | KEMET Corporation | T419D685K015TH42527280 vs T419D685K015BKTLVL |
T419D685K015AB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510 | KEMET Corporation | T419D685K015TH42527280 vs T419D685K015AB7005 |
T429D685K015DCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | KEMET Corporation | T419D685K015TH42527280 vs T429D685K015DCTLVL7280 |
CWR16HH685KCDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | T419D685K015TH42527280 vs CWR16HH685KCDA |
T419D685K015BBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | KEMET Corporation | T419D685K015TH42527280 vs T419D685K015BBTLVL |
CWR16HB685KBDB/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | T419D685K015TH42527280 vs CWR16HB685KBDB/HR |