Part Details for T497D226K006CT621C7280 by KEMET Corporation
Overview of T497D226K006CT621C7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497D226K006CT621C7280
T497D226K006CT621C7280 CAD Models
T497D226K006CT621C7280 Part Data Attributes
|
T497D226K006CT621C7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497D226K006CT621C7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | REFERENCE STANDARD:MIL-PRF-55365 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T497D226K006CT621C7280
This table gives cross-reference parts and alternative options found for T497D226K006CT621C7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497D226K006CT621C7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497D226K006CB612C7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D226K006CT621C7280 vs T497D226K006CB612C7610 |
T497D226K006CH632B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP | KEMET Corporation | T497D226K006CT621C7280 vs T497D226K006CH632B7280 |
T497D226K006CH651B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP | KEMET Corporation | T497D226K006CT621C7280 vs T497D226K006CH651B |
T497D226K006CH611A7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D226K006CT621C7280 vs T497D226K006CH611A7610 |
T497D226K006CC621CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D226K006CT621C7280 vs T497D226K006CC621CWAFL |
T497D226K006CH642AWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D226K006CT621C7280 vs T497D226K006CH642AWAFL |
T497D226K006CT6315 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D226K006CT621C7280 vs T497D226K006CT6315 |
T497D226K006BH6310 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D226K006CT621C7280 vs T497D226K006BH6310 |
T497D226K006BT64157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D226K006CT621C7280 vs T497D226K006BT64157610 |
T497D226K006AB61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D226K006CT621C7280 vs T497D226K006AB61107610 |