Part Details for T497D226K006AB61107610 by KEMET Corporation
Overview of T497D226K006AB61107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497D226K006AB61107610
T497D226K006AB61107610 CAD Models
T497D226K006AB61107610 Part Data Attributes
|
T497D226K006AB61107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497D226K006AB61107610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0014 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 50.4 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T497D226K006AB61107610
This table gives cross-reference parts and alternative options found for T497D226K006AB61107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497D226K006AB61107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497D226K006CH612A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D226K006AB61107610 vs T497D226K006CH612A7640 |
T497D226K006CH642B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP | KEMET Corporation | T497D226K006AB61107610 vs T497D226K006CH642B7280 |
T497D226K006CH632C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP | KEMET Corporation | T497D226K006AB61107610 vs T497D226K006CH632C7280 |
T497D226K006BH62157280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, 1510 | KEMET Corporation | T497D226K006AB61107610 vs T497D226K006BH62157280 |
T497D226K006CC612B7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D226K006AB61107610 vs T497D226K006CC612B7610 |
T497D226K006CB621A7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D226K006AB61107610 vs T497D226K006CB621A7610 |
T497D226K006CT61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D226K006AB61107610 vs T497D226K006CT61107610 |
T497D226K006CH6310 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D226K006AB61107610 vs T497D226K006CH6310 |
T497D226K006BB6315WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D226K006AB61107610 vs T497D226K006BB6315WAFL |
T497D226K006CH632A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP | KEMET Corporation | T497D226K006AB61107610 vs T497D226K006CH632A |