T497B106M006CB621B7640
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T497B106M006CB621B7640 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for T497B106M006CB621B7640 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T497B106M006CB621B7640 by KEMET Corporation

T497B106M006CB621B7640
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1505
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
Height
1.27 mm
JESD-609 Code
e4
Leakage Current
0.001 mA
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
41.2 mA
Size Code
1505
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
1.27 mm
Want to compare parts?
  1. T497B106M006CB621B7640
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T497B106M006CB621B7640

This table gives cross-reference parts and alternative options found for T497B106M006CB621B7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497B106M006CB621B7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T497B106M006AH63157610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497B106M006CB621B7640 vs T497B106M006AH63157610
T497B106M006CB651C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP, ROHS COMPLIANT KEMET Corporation T497B106M006CB621B7640 vs T497B106M006CB651C7280
T497B106M006AT6310WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497B106M006CB621B7640 vs T497B106M006AT6310WAFL
T497B106M006AT6215 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP, ROHS COMPLIANT KEMET Corporation T497B106M006CB621B7640 vs T497B106M006AT6215
T497B106M006CH62157610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497B106M006CB621B7640 vs T497B106M006CH62157610
T497B106M006AB6415 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP KEMET Corporation T497B106M006CB621B7640 vs T497B106M006AB6415
T497B106M006AB6415WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497B106M006CB621B7640 vs T497B106M006AB6415WAFL
T497B106M006CH6415 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP KEMET Corporation T497B106M006CB621B7640 vs T497B106M006CH6415
T497B106M006CB6310WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497B106M006CB621B7640 vs T497B106M006CB6310WAFL
T497B106M006CB63157640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497B106M006CB621B7640 vs T497B106M006CB63157640

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T497B106M006CB621B7640 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T497B106M006CB621B7640 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T497B106M006CB621B7640 would you like to use for your alert(s)?
  • Please alert me when T497B106M006CB621B7640 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T497B106M006CB621B7640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T497B106M006CB621B7640 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T497B106M006CB621B7640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T497B106M006CB621B7640.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T497B106M006CB621B7640 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: