There are no models available for this part yet.
Overview of T497B106M006AB6415 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for T497B106M006AB6415 by KEMET Corporation
Part Data Attributes for T497B106M006AB6415 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1505
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
8000 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0006 mA
|
Length
|
3.81 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
37.6 mA
|
Size Code
|
1505
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
1.27 mm
|
Alternate Parts for T497B106M006AB6415
This table gives cross-reference parts and alternative options found for T497B106M006AB6415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497B106M006AB6415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497B106M006AH63157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497B106M006AB6415 vs T497B106M006AH63157610 |
T497B106M006CB651C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | T497B106M006AB6415 vs T497B106M006CB651C7280 |
T497B106M006AT6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497B106M006AB6415 vs T497B106M006AT6310WAFL |
T497B106M006AT6215 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | T497B106M006AB6415 vs T497B106M006AT6215 |
T497B106M006CH62157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497B106M006AB6415 vs T497B106M006CH62157610 |
T497B106M006AB6415WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497B106M006AB6415 vs T497B106M006AB6415WAFL |
T497B106M006CB621B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497B106M006AB6415 vs T497B106M006CB621B7640 |
T497B106M006CH6415 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | KEMET Corporation | T497B106M006AB6415 vs T497B106M006CH6415 |
T497B106M006CB6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497B106M006AB6415 vs T497B106M006CB6310WAFL |
T497B106M006CB63157640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497B106M006AB6415 vs T497B106M006CB63157640 |