Part Details for T497B106M004CC611AWAFL by KEMET Corporation
Overview of T497B106M004CC611AWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497B106M004CC611AWAFL
T497B106M004CC611AWAFL CAD Models
T497B106M004CC611AWAFL Part Data Attributes
|
T497B106M004CC611AWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497B106M004CC611AWAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ;MIL-PRF-55365;MIL-STD-1580 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T497B106M004CC611AWAFL
This table gives cross-reference parts and alternative options found for T497B106M004CC611AWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497B106M004CC611AWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419B106M004ACTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1505, | KEMET Corporation | T497B106M004CC611AWAFL vs T419B106M004ACTLVL7280 |
CWR29CC106MZBATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B106M004CC611AWAFL vs CWR29CC106MZBATR13 |
T419B106M004TH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1505 | KEMET Corporation | T497B106M004CC611AWAFL vs T419B106M004TH42517005 |
CWR16CB106MCBB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | T497B106M004CC611AWAFL vs CWR16CB106MCBB/TR |
T419B106M004TB42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1505 | KEMET Corporation | T497B106M004CC611AWAFL vs T419B106M004TB42517610 |
T419B106M004SHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1505, | KEMET Corporation | T497B106M004CC611AWAFL vs T419B106M004SHTLVL7280 |
T429B106M004AKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1505, | KEMET Corporation | T497B106M004CC611AWAFL vs T429B106M004AKTLVL7610 |
T419B106M004RHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1505, | KEMET Corporation | T497B106M004CC611AWAFL vs T419B106M004RHTLVL7280 |
CWR19CB106MZBATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B106M004CC611AWAFL vs CWR19CB106MZBATR |
CWR16CB106MTBC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | T497B106M004CC611AWAFL vs CWR16CB106MTBC/TR |