Part Details for CWR16CB106MTBC/TR by Vishay Intertechnologies
Overview of CWR16CB106MTBC/TR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16CB106MTBC/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16CB106MTBC/TR
|
Avnet Americas | Cap Tant Solid 10uF 4V B CASE 20% (3.81 X 1.27 X 1.27mm) SMD (0.01%FR) T/R - Tape and Reel (Alt: CWR16CB106MTBC/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$47.5570 / $55.4830 | Buy Now |
Part Details for CWR16CB106MTBC/TR
CWR16CB106MTBC/TR CAD Models
CWR16CB106MTBC/TR Part Data Attributes
|
CWR16CB106MTBC/TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16CB106MTBC/TR
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR16CB106MTBC/TR
This table gives cross-reference parts and alternative options found for CWR16CB106MTBC/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16CB106MTBC/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419B106M004ACTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1505, | KEMET Corporation | CWR16CB106MTBC/TR vs T419B106M004ACTLVL7280 |
CWR29CC106MZBATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR16CB106MTBC/TR vs CWR29CC106MZBATR13 |
T419B106M004TH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1505 | KEMET Corporation | CWR16CB106MTBC/TR vs T419B106M004TH42517005 |
CWR16CB106MCBB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR16CB106MTBC/TR vs CWR16CB106MCBB/TR |
T419B106M004TB42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1505 | KEMET Corporation | CWR16CB106MTBC/TR vs T419B106M004TB42517610 |
T419B106M004SHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1505, | KEMET Corporation | CWR16CB106MTBC/TR vs T419B106M004SHTLVL7280 |
T429B106M004AKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1505, | KEMET Corporation | CWR16CB106MTBC/TR vs T429B106M004AKTLVL7610 |
T419B106M004RHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1505, | KEMET Corporation | CWR16CB106MTBC/TR vs T419B106M004RHTLVL7280 |
CWR19CB106MZBATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR16CB106MTBC/TR vs CWR19CB106MZBATR |
T429B106M004AHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1505, | KEMET Corporation | CWR16CB106MTBC/TR vs T429B106M004AHTLVL7610 |