Part Details for T497A474M025BT63107610 by KEMET Corporation
Overview of T497A474M025BT63107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497A474M025BT63107610
T497A474M025BT63107610 CAD Models
T497A474M025BT63107610 Part Data Attributes
|
T497A474M025BT63107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497A474M025BT63107610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 23.2 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T497A474M025BT63107610
This table gives cross-reference parts and alternative options found for T497A474M025BT63107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497A474M025BT63107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA474M025LBLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T497A474M025BT63107610 vs TAZA474M025LBLD0745 |
TAZA474M025CSLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T497A474M025BT63107610 vs TAZA474M025CSLZ0H00 |
TAZA474M025CWLBT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T497A474M025BT63107610 vs TAZA474M025CWLBT000 |
TAZA474M025LALD0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T497A474M025BT63107610 vs TAZA474M025LALD0H45 |
T419A474M025CB4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497A474M025BT63107610 vs T419A474M025CB4252WAFL |
T419A474M025AC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1005 | KEMET Corporation | T497A474M025BT63107610 vs T419A474M025AC42517005 |
T497A474M025BT6415WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497A474M025BT63107610 vs T497A474M025BT6415WAFL |
T429A474M025DK42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497A474M025BT63107610 vs T429A474M025DK42507640 |
T429A474M025MK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1005 | KEMET Corporation | T497A474M025BT63107610 vs T429A474M025MK42517280 |
T429A474M025RB4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1005, CHIP | KEMET Corporation | T497A474M025BT63107610 vs T429A474M025RB4252 |