Part Details for T419A474M025CB4252WAFL by KEMET Corporation
Overview of T419A474M025CB4252WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419A474M025CB4252WAFL
T419A474M025CB4252WAFL CAD Models
T419A474M025CB4252WAFL Part Data Attributes
|
T419A474M025CB4252WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419A474M025CB4252WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 58 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T419A474M025CB4252WAFL
This table gives cross-reference parts and alternative options found for T419A474M025CB4252WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419A474M025CB4252WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA474M025LAST0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T419A474M025CB4252WAFL vs TAZA474M025LAST0H23 |
TAZA474M025CSMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T419A474M025CB4252WAFL vs TAZA474M025CSMC0H23 |
TAZA474M025LBSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A474M025CB4252WAFL vs TAZA474M025LBSC0823 |
TAZA474M025CSLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T419A474M025CB4252WAFL vs TAZA474M025CSLC0H00 |
TAZA474M025LBST0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T419A474M025CB4252WAFL vs TAZA474M025LBST0723 |
TAZA474M025CRLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A474M025CB4252WAFL vs TAZA474M025CRLD0800 |
TAZA474M025LCLZ0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T419A474M025CB4252WAFL vs TAZA474M025LCLZ0824 |
TAZA474M025CRLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A474M025CB4252WAFL vs TAZA474M025CRLB0945 |
TAZA474M025CKLB0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T419A474M025CB4252WAFL vs TAZA474M025CKLB0045 |
TAZA474M025CCMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T419A474M025CB4252WAFL vs TAZA474M025CCMZ0024 |