Part Details for T497A155M015CB622B7280 by KEMET Corporation
Overview of T497A155M015CB622B7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497A155M015CB622B7280
T497A155M015CB622B7280 CAD Models
T497A155M015CB622B7280 Part Data Attributes
|
T497A155M015CB622B7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497A155M015CB622B7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 40 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T497A155M015CB622B7280
This table gives cross-reference parts and alternative options found for T497A155M015CB622B7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497A155M015CB622B7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HK155MAABTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T497A155M015CB622B7280 vs CWR29HK155MAABTR13 |
CWR16HH155MCAA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | T497A155M015CB622B7280 vs CWR16HH155MCAA/HR |
CWR29HK155MDAATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T497A155M015CB622B7280 vs CWR29HK155MDAATR |
T497A155M015CC622BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497A155M015CB622B7280 vs T497A155M015CC622BWAFL |
TAZA155M015CGSB0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T497A155M015CB622B7280 vs TAZA155M015CGSB0900 |
TAZA155M015CALB0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T497A155M015CB622B7280 vs TAZA155M015CALB0723 |
TAZA155M015LSSCT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T497A155M015CB622B7280 vs TAZA155M015LSSCT845 |
TAZA155M015LGLT0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T497A155M015CB622B7280 vs TAZA155M015LGLT0823 |
TAZA155M015LWLT0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T497A155M015CB622B7280 vs TAZA155M015LWLT0724 |
TAZA155M015CRLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T497A155M015CB622B7280 vs TAZA155M015CRLB0700 |