Part Details for CWR29HK155MAABTR13 by Kyocera AVX Components
Overview of CWR29HK155MAABTR13 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29HK155MAABTR13
CWR29HK155MAABTR13 CAD Models
CWR29HK155MAABTR13 Part Data Attributes
|
CWR29HK155MAABTR13
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29HK155MAABTR13
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 30 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29HK155MAABTR13
This table gives cross-reference parts and alternative options found for CWR29HK155MAABTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29HK155MAABTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA155M015CCSD0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | Kyocera AVX Components | CWR29HK155MAABTR13 vs TAZA155M015CCSD0045 |
TAZA155M015LRLBT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29HK155MAABTR13 vs TAZA155M015LRLBT945 |
T419A155M015RH42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29HK155MAABTR13 vs T419A155M015RH42527640 |
TAZA155M015CFMB0945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | Kyocera AVX Components | CWR29HK155MAABTR13 vs TAZA155M015CFMB0945 |
TAZA155M015CRST0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | Kyocera AVX Components | CWR29HK155MAABTR13 vs TAZA155M015CRST0024 |
TAZA155M015LSLZT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29HK155MAABTR13 vs TAZA155M015LSLZT045 |
T419A155M015DBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | KEMET Corporation | CWR29HK155MAABTR13 vs T419A155M015DBTLVL |
TAZA155M015CWLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | Kyocera AVX Components | CWR29HK155MAABTR13 vs TAZA155M015CWLB0723 |
TAZA155M015LSST0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | Kyocera AVX Components | CWR29HK155MAABTR13 vs TAZA155M015LSST0923 |
TAZA155M015LRLDT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29HK155MAABTR13 vs TAZA155M015LRLDT800 |