Capacitors
T496X337M004AS
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP

Overview of T496X337M004AS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T496X337M004AS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   18896
RFQ
Quest Components   15116
  • 1 $4.5360
  • 359 $2.4948
  • 803 $2.2680
$2.2680 / $4.5360 Buy Now

CAD Models for T496X337M004AS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T496X337M004AS by KEMET Corporation

T496X337M004AS
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
4 mm
JESD-609 Code
e0
Leakage Current
0.0132 mA
Length
7.3 mm
Manufacturer Series
T496
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Series
T496(4V)
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T496X337M004AS
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP
    VS

Alternate Parts for T496X337M004AS

This table gives cross-reference parts and alternative options found for T496X337M004AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496X337M004AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493X337M004CN6220WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496X337M004AS vs T493X337M004CN6220WAFL
T493X337M004AK6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496X337M004AS vs T493X337M004AK6210WAFL
T493X337M004CK642C7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, KEMET Corporation T496X337M004AS vs T493X337M004CK642C7610
T493X337M004CB62107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496X337M004AS vs T493X337M004CB62107640
T493X337M004CH631A7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T496X337M004AS vs T493X337M004CH631A7280
T496X337M004BK6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496X337M004AS vs T496X337M004BK6210WAFL
T493X337M004CC63107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496X337M004AS vs T493X337M004CC63107640
T493X337M004AM6320WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496X337M004AS vs T493X337M004AM6320WAFL
T493X337M004AB63207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496X337M004AS vs T493X337M004AB63207640
T493X337M004CK651A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, KEMET Corporation T496X337M004AS vs T493X337M004CK651A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T496X337M004AS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T496X337M004AS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T496X337M004AS would you like to use for your alert(s)?
  • Please alert me when T496X337M004AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T496X337M004AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T496X337M004AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T496X337M004AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T496X337M004AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T496X337M004AS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: