T493X337M004AB63207640
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T493X337M004AB63207640 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T493X337M004AB63207640 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T493X337M004AB63207640 by KEMET Corporation

T493X337M004AB63207640
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
200 mΩ
Height
4 mm
JESD-609 Code
e4
Leakage Current
0.0132 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
363.2 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T493X337M004AB63207640
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T493X337M004AB63207640

This table gives cross-reference parts and alternative options found for T493X337M004AB63207640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X337M004AB63207640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493X337M004CN6220WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X337M004AB63207640 vs T493X337M004CN6220WAFL
T493X337M004AK6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X337M004AB63207640 vs T493X337M004AK6210WAFL
T493X337M004CK642C7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, KEMET Corporation T493X337M004AB63207640 vs T493X337M004CK642C7610
T493X337M004CB62107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X337M004AB63207640 vs T493X337M004CB62107640
T493X337M004CH631A7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T493X337M004AB63207640 vs T493X337M004CH631A7280
T496X337M004BK6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X337M004AB63207640 vs T496X337M004BK6210WAFL
T493X337M004CC63107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X337M004AB63207640 vs T493X337M004CC63107640
T493X337M004AM6320WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X337M004AB63207640 vs T493X337M004AM6320WAFL
T493X337M004CK651A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, KEMET Corporation T493X337M004AB63207640 vs T493X337M004CK651A
T493X337M004CH631C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T493X337M004AB63207640 vs T493X337M004CH631C7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493X337M004AB63207640 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493X337M004AB63207640 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493X337M004AB63207640 would you like to use for your alert(s)?
  • Please alert me when T493X337M004AB63207640 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493X337M004AB63207640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493X337M004AB63207640 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493X337M004AB63207640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493X337M004AB63207640.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493X337M004AB63207640 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: