Capacitors
T496D227M004ATE700C-7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917

Overview of T496D227M004ATE700C-7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
72801L10TF8 Renesas Electronics Corporation 256 x 9 DualSync FIFO, 5.0V
72801L25PF8 Renesas Electronics Corporation 256 x 9 DualSync FIFO, 5.0V
72805LB15BG Renesas Electronics Corporation 256 x 18 DualSync FIFO, 5.0V

CAD Models for T496D227M004ATE700C-7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T496D227M004ATE700C-7280 by KEMET Corporation

T496D227M004ATE700C-7280
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
700 mΩ
Height
2.8 mm
JESD-609 Code
e3
Length
7.3 mm
Manufacturer Series
T496(4V,MTOL)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Series
T496(4 V,M TOL)
Size Code
2917
Terminal Finish
Matte Tin (Sn)
Width
4.3 mm
Want to compare parts?
  1. T496D227M004ATE700C-7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917
    VS

Alternate Parts for T496D227M004ATE700C-7280

This table gives cross-reference parts and alternative options found for T496D227M004ATE700C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496D227M004ATE700C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496D227M004BK61107610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation T496D227M004ATE700C-7280 vs T496D227M004BK61107610
T493D227M004CK611B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation T496D227M004ATE700C-7280 vs T493D227M004CK611B
T493D227M004CM63107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496D227M004ATE700C-7280 vs T493D227M004CM63107610
T496D227M004CH621A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T496D227M004ATE700C-7280 vs T496D227M004CH621A
T496D227M004BH6320WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496D227M004ATE700C-7280 vs T496D227M004BH6320WAFL
T496D227M004CC612C7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation T496D227M004ATE700C-7280 vs T496D227M004CC612C7640
T493D227M004AM62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T496D227M004ATE700C-7280 vs T493D227M004AM62107280
T493D227M004AC61107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496D227M004ATE700C-7280 vs T493D227M004AC61107610
T493D227M004CB6320WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496D227M004ATE700C-7280 vs T493D227M004CB6320WAFL
T495D227M004AME100 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496D227M004ATE700C-7280 vs T495D227M004AME100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T496D227M004ATE700C-7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T496D227M004ATE700C-7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T496D227M004ATE700C-7280 would you like to use for your alert(s)?
  • Please alert me when T496D227M004ATE700C-7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T496D227M004ATE700C-7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T496D227M004ATE700C-7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T496D227M004ATE700C-7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T496D227M004ATE700C-7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T496D227M004ATE700C-7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: