Part Details for T496D227M004BK61107610 by KEMET Corporation
Overview of T496D227M004BK61107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496D227M004BK61107610
T496D227M004BK61107610 CAD Models
T496D227M004BK61107610 Part Data Attributes
|
T496D227M004BK61107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496D227M004BK61107610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0088 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 185.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T496D227M004BK61107610
This table gives cross-reference parts and alternative options found for T496D227M004BK61107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496D227M004BK61107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D227M004CK611B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T496D227M004BK61107610 vs T493D227M004CK611B |
T493D227M004CM63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D227M004BK61107610 vs T493D227M004CM63107610 |
T496D227M004CH621A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T496D227M004BK61107610 vs T496D227M004CH621A |
T496D227M004BH6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D227M004BK61107610 vs T496D227M004BH6320WAFL |
T496D227M004CC612C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T496D227M004BK61107610 vs T496D227M004CC612C7640 |
T493D227M004AM62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T496D227M004BK61107610 vs T493D227M004AM62107280 |
T493D227M004AC61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D227M004BK61107610 vs T493D227M004AC61107610 |
T493D227M004CB6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D227M004BK61107610 vs T493D227M004CB6320WAFL |
T495D227M004AME100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D227M004BK61107610 vs T495D227M004AME100 |
T493D227M004CH621B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917, CHIP | KEMET Corporation | T496D227M004BK61107610 vs T493D227M004CH621B |