Part Details for T496D227M004ATE400C-7280 by KEMET Corporation
Overview of T496D227M004ATE400C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T496D227M004ATE400C-7280
T496D227M004ATE400C-7280 CAD Models
T496D227M004ATE400C-7280 Part Data Attributes
|
T496D227M004ATE400C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496D227M004ATE400C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Manufacturer Series | T496(4V,MTOL) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | T496(4 V,M TOL) | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 4.3 mm |
Alternate Parts for T496D227M004ATE400C-7280
This table gives cross-reference parts and alternative options found for T496D227M004ATE400C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496D227M004ATE400C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D227M004CK642B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T496D227M004ATE400C-7280 vs T493D227M004CK642B7280 |
T493D227M004AC64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D227M004ATE400C-7280 vs T493D227M004AC64207640 |
T493D227M004CK652A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T496D227M004ATE400C-7280 vs T493D227M004CK652A7280 |
T493D227M004AN6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D227M004ATE400C-7280 vs T493D227M004AN6420WAFL |
T496D227M004BC62207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T496D227M004ATE400C-7280 vs T496D227M004BC62207640 |
T493D227M004AB64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D227M004ATE400C-7280 vs T493D227M004AB64107640 |
T493D227M004CB6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D227M004ATE400C-7280 vs T493D227M004CB6110WAFL |
T493D227M004CK6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T496D227M004ATE400C-7280 vs T493D227M004CK6110 |
T496D227M004CH632A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T496D227M004ATE400C-7280 vs T496D227M004CH632A7610 |
T496D227M004CC651AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T496D227M004ATE400C-7280 vs T496D227M004CC651AWAFL |