Part Details for T493D227M004AN6420WAFL by KEMET Corporation
Overview of T493D227M004AN6420WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D227M004AN6420WAFL
T493D227M004AN6420WAFL CAD Models
T493D227M004AN6420WAFL Part Data Attributes
|
T493D227M004AN6420WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D227M004AN6420WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0088 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 185.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D227M004AN6420WAFL
This table gives cross-reference parts and alternative options found for T493D227M004AN6420WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D227M004AN6420WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D227M004CK642B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T493D227M004AN6420WAFL vs T493D227M004CK642B7280 |
T493D227M004AC64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D227M004AN6420WAFL vs T493D227M004AC64207640 |
T493D227M004CK652A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T493D227M004AN6420WAFL vs T493D227M004CK652A7280 |
T496D227M004BC62207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T493D227M004AN6420WAFL vs T496D227M004BC62207640 |
T493D227M004AB64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D227M004AN6420WAFL vs T493D227M004AB64107640 |
T493D227M004CB6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D227M004AN6420WAFL vs T493D227M004CB6110WAFL |
T493D227M004CK6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D227M004AN6420WAFL vs T493D227M004CK6110 |
T496D227M004CH632A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T493D227M004AN6420WAFL vs T496D227M004CH632A7610 |
T496D227M004CC651AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T493D227M004AN6420WAFL vs T496D227M004CC651AWAFL |
B45196L0227M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D227M004AN6420WAFL vs B45196L0227M409 |