Part Details for T496C336M010CT612CWAFL by KEMET Corporation
Overview of T496C336M010CT612CWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496C336M010CT612CWAFL
T496C336M010CT612CWAFL CAD Models
T496C336M010CT612CWAFL Part Data Attributes
|
T496C336M010CT612CWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496C336M010CT612CWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 209.6 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T496C336M010CT612CWAFL
This table gives cross-reference parts and alternative options found for T496C336M010CT612CWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496C336M010CT612CWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C336M010CB652C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2412, | KEMET Corporation | T496C336M010CT612CWAFL vs T493C336M010CB652C |
T496C336M010CT6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2412 | KEMET Corporation | T496C336M010CT612CWAFL vs T496C336M010CT6210 |
T496C336M010AT62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2412, | KEMET Corporation | T496C336M010CT612CWAFL vs T496C336M010AT62107610 |
T496C336M010CC631B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2412, | KEMET Corporation | T496C336M010CT612CWAFL vs T496C336M010CC631B7610 |
T496C336M010CC621C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2412, | KEMET Corporation | T496C336M010CT612CWAFL vs T496C336M010CC621C7610 |
T493C336M010CK632A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2412, | KEMET Corporation | T496C336M010CT612CWAFL vs T493C336M010CK632A7640 |
T493C336M010CH612A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2412, CHIP | KEMET Corporation | T496C336M010CT612CWAFL vs T493C336M010CH612A |
T496C336M010BK62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2412, | KEMET Corporation | T496C336M010CT612CWAFL vs T496C336M010BK62107640 |
T496C336M010AC61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2412, | KEMET Corporation | T496C336M010CT612CWAFL vs T496C336M010AC61107280 |
T493C336M010AM63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C336M010CT612CWAFL vs T493C336M010AM63207640 |