Part Details for T496C106M020ZK63107280 by KEMET Corporation
Overview of T496C106M020ZK63107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496C106M020ZK63107280
T496C106M020ZK63107280 CAD Models
T496C106M020ZK63107280 Part Data Attributes
|
T496C106M020ZK63107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496C106M020ZK63107280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T496C106M020ZK63107280
This table gives cross-reference parts and alternative options found for T496C106M020ZK63107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496C106M020ZK63107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106M020CT652A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | T496C106M020ZK63107280 vs T493C106M020CT652A7640 |
07016-094MCH6B | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | T496C106M020ZK63107280 vs 07016-094MCH6B |
07016-094MBH6B | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | T496C106M020ZK63107280 vs 07016-094MBH6B |
T493C106M020CT632C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T496C106M020ZK63107280 vs T493C106M020CT632C |
T451C11061DMAP | CAP,TANTALUM / TA2O5,10UF,20VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T496C106M020ZK63107280 vs T451C11061DMAP |
T496C106M020ZK6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2412 | KEMET Corporation | T496C106M020ZK63107280 vs T496C106M020ZK6120 |
T493C106M020CT642B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T496C106M020ZK63107280 vs T493C106M020CT642B |
07016-094MCC6C | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | T496C106M020ZK63107280 vs 07016-094MCC6C |
T496C106M020ZK61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2412 | KEMET Corporation | T496C106M020ZK63107280 vs T496C106M020ZK61207280 |
T450C11061DMB | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412 | Fenghua (HK) Electronics Ltd | T496C106M020ZK63107280 vs T450C11061DMB |