Part Details for T450C11061DMB by Fenghua (HK) Electronics Ltd
Overview of T450C11061DMB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T450C11061DMB
T450C11061DMB CAD Models
T450C11061DMB Part Data Attributes
|
T450C11061DMB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T450C11061DMB
Fenghua (HK) Electronics Ltd
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
Length | 6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2412 | |
Width | 3.2 mm |
Alternate Parts for T450C11061DMB
This table gives cross-reference parts and alternative options found for T450C11061DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T450C11061DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106M020CT652A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | T450C11061DMB vs T493C106M020CT652A7640 |
07016-094MCH6B | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | T450C11061DMB vs 07016-094MCH6B |
07016-094MBH6B | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | T450C11061DMB vs 07016-094MBH6B |
T493C106M020CT632C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T450C11061DMB vs T493C106M020CT632C |
T451C11061DMAP | CAP,TANTALUM / TA2O5,10UF,20VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T450C11061DMB vs T451C11061DMAP |
T496C106M020ZK6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2412 | KEMET Corporation | T450C11061DMB vs T496C106M020ZK6120 |
T493C106M020CT642B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T450C11061DMB vs T493C106M020CT642B |
07016-094MCC6C | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | T450C11061DMB vs 07016-094MCC6C |
T496C106M020ZK61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2412 | KEMET Corporation | T450C11061DMB vs T496C106M020ZK61207280 |
T496C106M020ZK63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2412 | KEMET Corporation | T450C11061DMB vs T496C106M020ZK63107280 |