-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M3596
|
Newark | Capacitor,100Uf,20Vdc,20-% Tol,20+% Tol |Kemet T495X107M020ATE150 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6300 / $3.3600 | Buy Now |
DISTI #
399-T495X107M020ATE150CT-ND
|
DigiKey | CAP TANT 100UF 20% 20V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$2.6206 / $5.1400 | Buy Now |
DISTI #
T495X107M020ATE150
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 20 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X107M020ATE150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
T495X107M020ATE150
|
Avnet Americas | 100.UF 20.0V - Tape and Reel (Alt: T495X107M020ATE150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495X107M20ATE150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 100uF 2917 20% ESR=150mOhms RoHS: Compliant | 0 |
|
$2.6200 / $2.8700 | Order Now |
DISTI #
T495X107M020ATE150
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 20 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X107M020ATE150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X107M020ATE150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X107M020ATE150
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 420 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X107M020ATE150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X107M020ATE150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X107M020CK6110 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X107M020ATE150 vs T513X107M020CK6110 |
T491X107M020ZG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T495X107M020ATE150 vs T491X107M020ZG7280 |
T513X107M020BK6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X107M020ATE150 vs T513X107M020BK6420WAFL |
T491X107M020ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T495X107M020ATE150 vs T491X107M020ATC-7280 |
T491X107M020AS-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | T495X107M020ATE150 vs T491X107M020AS-F |
T513X107M020BB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X107M020ATE150 vs T513X107M020BB64107280 |
TR3E107M020E0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X107M020ATE150 vs TR3E107M020E0150 |
T513X107M020CB63307280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X107M020ATE150 vs T513X107M020CB63307280 |
T510X107M020AMA0457280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X107M020ATE150 vs T510X107M020AMA0457280 |
T513X107M020AC6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X107M020ATE150 vs T513X107M020AC6410WAFL |