Part Details for T513X107M020BB64107280 by KEMET Corporation
Overview of T513X107M020BB64107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T513X107M020BB64107280
T513X107M020BB64107280 CAD Models
T513X107M020BB64107280 Part Data Attributes
|
T513X107M020BB64107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T513X107M020BB64107280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 768 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T513X107M020BB64107280
This table gives cross-reference parts and alternative options found for T513X107M020BB64107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513X107M020BB64107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495X107M020AHA100 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T513X107M020BB64107280 vs T495X107M020AHA100 |
T513X107M020BH63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X107M020BB64107280 vs T513X107M020BH63207610 |
T513X107M020AK61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X107M020BB64107280 vs T513X107M020AK61107640 |
T510X107M020AGE035C-7280 | CAP,TANTALUM / TA2O5,100UF,20VDC,20% -TOL,20% +TOL | KEMET Corporation | T513X107M020BB64107280 vs T510X107M020AGE035C-7280 |
T513X107M020BB6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T513X107M020BB64107280 vs T513X107M020BB6410 |
T83E107M020HASL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, 2917 | Vishay Intertechnologies | T513X107M020BB64107280 vs T83E107M020HASL |
T513X107M020BK61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X107M020BB64107280 vs T513X107M020BK61107280 |
T513X107M020AK63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X107M020BB64107280 vs T513X107M020AK63207280 |
T513X107M020CC62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X107M020BB64107280 vs T513X107M020CC62207610 |
T513X107M020BT63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X107M020BB64107280 vs T513X107M020BT63207640 |