Part Details for T495X107M010AB4095WAFL by KEMET Corporation
Overview of T495X107M010AB4095WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495X107M010AB4095WAFL
T495X107M010AB4095WAFL CAD Models
T495X107M010AB4095WAFL Part Data Attributes
|
T495X107M010AB4095WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X107M010AB4095WAFL
KEMET Corporation
CAPACITOR, TANTALUM, SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.008 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495X107M010AB4095WAFL
This table gives cross-reference parts and alternative options found for T495X107M010AB4095WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X107M010AB4095WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X107M010DH6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T495X107M010AB4095WAFL vs T496X107M010DH6410 |
T496X107M010DH6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X107M010AB4095WAFL vs T496X107M010DH6410WAFL |
T496X107M010BT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T495X107M010AB4095WAFL vs T496X107M010BT63107280 |
T496X107M010CH611BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T495X107M010AB4095WAFL vs T496X107M010CH611BWAFL |
T496X107M010CH611CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T495X107M010AB4095WAFL vs T496X107M010CH611CWAFL |
T496X107M010CH621BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T495X107M010AB4095WAFL vs T496X107M010CH621BWAFL |
T496X107M010BT64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T495X107M010AB4095WAFL vs T496X107M010BT64107280 |
T496X107M010CH62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T495X107M010AB4095WAFL vs T496X107M010CH62107610 |
T496X107M010DC64107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T495X107M010AB4095WAFL vs T496X107M010DC64107610 |
T496X107M010DC6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T495X107M010AB4095WAFL vs T496X107M010DC6210 |