Part Details for T496X107M010CH611CWAFL by KEMET Corporation
Overview of T496X107M010CH611CWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496X107M010CH611CWAFL
T496X107M010CH611CWAFL CAD Models
T496X107M010CH611CWAFL Part Data Attributes
|
T496X107M010CH611CWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496X107M010CH611CWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 256.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T496X107M010CH611CWAFL
This table gives cross-reference parts and alternative options found for T496X107M010CH611CWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496X107M010CH611CWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X107M010DH6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T496X107M010CH611CWAFL vs T496X107M010DH6410 |
T496X107M010DH6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X107M010CH611CWAFL vs T496X107M010DH6410WAFL |
T496X107M010BT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T496X107M010CH611CWAFL vs T496X107M010BT63107280 |
T496X107M010CH611BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T496X107M010CH611CWAFL vs T496X107M010CH611BWAFL |
T496X107M010CH621BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T496X107M010CH611CWAFL vs T496X107M010CH621BWAFL |
T496X107M010BT64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T496X107M010CH611CWAFL vs T496X107M010BT64107280 |
T496X107M010CH62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T496X107M010CH611CWAFL vs T496X107M010CH62107610 |
T496X107M010DC64107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T496X107M010CH611CWAFL vs T496X107M010DC64107610 |
T496X107M010DC6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T496X107M010CH611CWAFL vs T496X107M010DC6210 |
T496X107M010CT631A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T496X107M010CH611CWAFL vs T496X107M010CT631A |