-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9572
|
Newark | Capacitor,150Uf,16Vdc,20-% Tol,20+% Tol |Kemet T495D157M016ATE100 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 / $2.0400 | Buy Now |
DISTI #
T495D157M016ATE100-ND
|
DigiKey | CAP TANT 150UF 20% 16V 2917 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8034 | Buy Now |
DISTI #
T495D157M016ATE100
|
Avnet Americas | Cap Tant Solid 150uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.1 Ohm 125?C T/R - Tape and Reel (Alt: T495D157M016ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495D157M16ATE100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 150uF 2917 20% ESR=100mOhms RoHS: Compliant | 0 |
|
$1.5100 / $3.3700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495D157M016ATE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495D157M016ATE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 196 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495D157M016ATE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D157M016ATE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495D157M016AME130 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D157M016ATE100 vs T495D157M016AME130 |
T495D157M016AME0857280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D157M016ATE100 vs T495D157M016AME0857280 |
T494D157M016ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T495D157M016ATE100 vs T494D157M016ATAUTO |
T495D157M016AME1507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D157M016ATE100 vs T495D157M016AME1507280 |
T495D157M016ANE150 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D157M016ATE100 vs T495D157M016ANE150 |
T494D157M016AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495D157M016ATE100 vs T494D157M016AGAUTO |
T495D157M016AME085 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D157M016ATE100 vs T495D157M016AME085 |
T495D157M016ANE060 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D157M016ATE100 vs T495D157M016ANE060 |
T495D157M016ATE125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495D157M016ATE100 vs T495D157M016ATE125 |
T495D157M016AHE0607280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495D157M016ATE100 vs T495D157M016AHE0607280 |