Part Details for T495D157M016AME085 by KEMET Corporation
Overview of T495D157M016AME085 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495D157M016AME085
T495D157M016AME085 CAD Models
T495D157M016AME085 Part Data Attributes
|
T495D157M016AME085
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495D157M016AME085
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 85 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 212.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495D157M016AME085
This table gives cross-reference parts and alternative options found for T495D157M016AME085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D157M016AME085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495D157M016AME130 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D157M016AME085 vs T495D157M016AME130 |
T495D157M016AME0857280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D157M016AME085 vs T495D157M016AME0857280 |
T494D157M016ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T495D157M016AME085 vs T494D157M016ATAUTO |
T495D157M016AME1507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D157M016AME085 vs T495D157M016AME1507280 |
T495D157M016ANE150 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D157M016AME085 vs T495D157M016ANE150 |
T494D157M016AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495D157M016AME085 vs T494D157M016AGAUTO |
T495D157M016ANE060 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D157M016AME085 vs T495D157M016ANE060 |
T495D157M016ATE125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495D157M016AME085 vs T495D157M016ATE125 |
T495D157M016AHE0607280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495D157M016AME085 vs T495D157M016AHE0607280 |
T495D157M016ATE100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495D157M016AME085 vs T495D157M016ATE100 |