Part Details for 267E6301227KR735 by Matsuo Electric Co Ltd
Overview of 267E6301227KR735 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 267E6301227KR735
267E6301227KR735 CAD Models
267E6301227KR735 Part Data Attributes
|
267E6301227KR735
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267E6301227KR735
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.014 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for 267E6301227KR735
This table gives cross-reference parts and alternative options found for 267E6301227KR735. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267E6301227KR735, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495C227K006ATE200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | 267E6301227KR735 vs T495C227K006ATE200 |
T495C227K006ATE225 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | KEMET Corporation | 267E6301227KR735 vs T495C227K006ATE225 |
TA6R3TCR227KCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, ROHS COMPLIANT | VENKEL LTD | 267E6301227KR735 vs TA6R3TCR227KCR |
TCSCS0J227KCCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2413, CHIP | Samsung Electro-Mechanics | 267E6301227KR735 vs TCSCS0J227KCCR |
T495C227K006ATE1007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267E6301227KR735 vs T495C227K006ATE1007280 |
T495C227K006ATE2257280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | KEMET Corporation | 267E6301227KR735 vs T495C227K006ATE2257280 |
T495C227K006ATE100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267E6301227KR735 vs T495C227K006ATE100 |
267E6301227KP735 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 267E6301227KR735 vs 267E6301227KP735 |
T495C227K006AGE2257280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | KEMET Corporation | 267E6301227KR735 vs T495C227K006AGE2257280 |
T495C227K006AHE225 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | KEMET Corporation | 267E6301227KR735 vs T495C227K006AHE225 |