T495C226M016ASE300
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP

Overview of T495C226M016ASE300 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T495C226M016ASE300 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T495C226M016ASE300 by KEMET Corporation

T495C226M016ASE300
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2413
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.0035 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
242.4 mA
Size Code
2413
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin (Sn)
Terminal Shape
J BEND
Want to compare parts?
  1. T495C226M016ASE300
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP
    VS

Alternate Parts for T495C226M016ASE300

This table gives cross-reference parts and alternative options found for T495C226M016ASE300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C226M016ASE300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T495C226M016ASA1K5 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP KEMET Corporation T495C226M016ASE300 vs T495C226M016ASA1K5
T491U226M016AHTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP KEMET Corporation T495C226M016ASE300 vs T491U226M016AHTR
T496C226M016ASE1K6 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP KEMET Corporation T495C226M016ASE300 vs T496C226M016ASE1K6
T494C226M016ASAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP KEMET Corporation T495C226M016ASE300 vs T494C226M016ASAUTO
NRC226M16R12 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2413 NEC Electronics Group T495C226M016ASE300 vs NRC226M16R12
TC212C226M016Y CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2413, CHIP Sunlord T495C226M016ASE300 vs TC212C226M016Y
T495C226M016ASE500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP KEMET Corporation T495C226M016ASE300 vs T495C226M016ASE500
TCSCN1C226MCAR CAP,TANTALUM / TA2O5,22UF,16VDC,20% -TOL,20% +TOL Samsung Electro-Mechanics T495C226M016ASE300 vs TCSCN1C226MCAR
T491C226M016ANTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP KEMET Corporation T495C226M016ASE300 vs T491C226M016ANTR
T496C226M016ASE1K0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP KEMET Corporation T495C226M016ASE300 vs T496C226M016ASE1K0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495C226M016ASE300 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495C226M016ASE300 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495C226M016ASE300 would you like to use for your alert(s)?
  • Please alert me when T495C226M016ASE300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495C226M016ASE300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495C226M016ASE300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495C226M016ASE300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495C226M016ASE300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495C226M016ASE300 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: